11.0592 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.0592 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/U
mp1

MP-1-R 11.059200 W/GRD WIRE

DigiKey Part Number
3655-MP-1-R11.059200W/GRDWIRE-ND
Manufacturer
Manufacturer Product Number
MP-1-R 11.059200 W/GRD WIRE
Description
HC-49/U CRYSTAL RESONATOR WITH G
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Size / Dimension
0.435" L x 0.183" W (11.05mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.530" (13.46mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from MtronPTI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.