
MHO+14FCD-R 13.560000 | |
|---|---|
DigiKey Part Number | 3655-MHO+14FCD-R13.560000-ND |
Manufacturer | |
Manufacturer Product Number | MHO+14FCD-R 13.560000 |
Description | 14 pin DIP, 5.0 Volt, HCMOS/TTL, |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) HCMOS Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Through Hole |
Type | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Frequency | Size / Dimension 0.819" L x 0.520" W (20.80mm x 13.20mm) |

