
M8S63TAJ-R 24.000000 | |
|---|---|
DigiKey Part Number | 3655-M8S63TAJ-R24.000000-ND |
Manufacturer | |
Manufacturer Product Number | M8S63TAJ-R 24.000000 |
Description | 9x14 mm, 3.3 Volt HCMOS/TTL SMT |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Tri-State (Output Enable) 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, J-Lead |
Frequency | Size / Dimension 0.560" L x 0.385" W (14.22mm x 9.78mm) |
Function Tri-State (Output Enable) | Height - Seated (Max) 0.185" (4.70mm) |

