25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 4-SMD, J-Lead
m8s-2

M8S25FAJ-R 25.000000

DigiKey Part Number
3655-M8S25FAJ-R25.000000-ND
Manufacturer
Manufacturer Product Number
M8S25FAJ-R 25.000000
Description
9x14 mm, 3.3 Volt HCMOS/TTL SMT
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±35ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, J-Lead
Type
Size / Dimension
0.560" L x 0.385" W (14.22mm x 9.78mm)
Frequency
Height - Seated (Max)
0.185" (4.70mm)
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Mtron
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.