
M7S63TBJ-R 25.000000 | |
|---|---|
DigiKey Part Number | 3655-M7S63TBJ-R25.000000-ND |
Manufacturer | |
Manufacturer Product Number | M7S63TBJ-R 25.000000 |
Description | 9x14 mm, 5 Volt HCMOS/TTL SMT Cl |
Customer Reference | |
Detailed Description | XO (Standard) TTL Oscillator 5V Tri-State (Output Enable) 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Function | Tri-State (Output Enable) | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 85mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Size / Dimension | 0.560" L x 0.385" W (14.22mm x 9.78mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |

