
M7S63TBJ-R 1.996800 | |
|---|---|
DigiKey Part Number | 3655-M7S63TBJ-R1.996800-ND |
Manufacturer | |
Manufacturer Product Number | M7S63TBJ-R 1.996800 |
Description | 9x14 mm, 5 Volt HCMOS/TTL SMT Cl |
Customer Reference | |
Detailed Description | XO (Standard) TTL Oscillator 5V Tri-State (Output Enable) 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 85mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, J-Lead |
Function Tri-State (Output Enable) | Size / Dimension 0.560" L x 0.385" W (14.22mm x 9.78mm) |
Output TTL | Height - Seated (Max) 0.185" (4.70mm) |

