
M7S63TAJ-R 16.777000 | |
|---|---|
DigiKey Part Number | 3655-M7S63TAJ-R16.777000-ND |
Manufacturer | |
Manufacturer Product Number | M7S63TAJ-R 16.777000 |
Description | 9x14 mm, 5 Volt HCMOS/TTL SMT Cl |
Customer Reference | |
Detailed Description | 16.777 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | - | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |

