16 MHz XO (Standard) HCMOS, TTL Oscillator 5V 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz XO (Standard) HCMOS, TTL Oscillator 5V 4-SOJ, 5.08mm pitch
m7s-2

M7S43FAJ-R 16.000000

DigiKey Part Number
3655-M7S43FAJ-R16.000000-ND
Manufacturer
Manufacturer Product Number
M7S43FAJ-R 16.000000
Description
XTAL OSC XO 16.0000MHZ HCMOS TTL
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS, TTL Oscillator 5V 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
85mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.560" L x 0.385" W (14.22mm x 9.78mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Mtron
A separate 47,33 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.