8 MHz XO (Standard) HCMOS, TTL Oscillator 5V 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) HCMOS, TTL Oscillator 5V 4-SOJ, 5.08mm pitch
m7s-2

M7S43FAJ 8.000000

DigiKey Part Number
3655-M7S43FAJ8.000000-ND
Manufacturer
Manufacturer Product Number
M7S43FAJ 8.000000
Description
XTAL OSC XO 8.0000MHZ HCMOS TTL
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, TTL Oscillator 5V 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Current - Supply (Max)
85mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SOJ, 5.08mm pitch
Type
Size / Dimension
0.560" L x 0.385" W (14.22mm x 9.78mm)
Frequency
Height - Seated (Max)
0.185" (4.70mm)
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Mtron
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.