


M63024LBFCC 100.000000 | |
|---|---|
DigiKey Part Number | 3655-M63024LBFCC100.000000-ND |
Manufacturer | |
Manufacturer Product Number | M63024LBFCC 100.000000 |
Description | XTAL OSC TCXO 100.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 100 MHz TCXO CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±4.6ppm |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Current - Supply (Max) 90mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |

