VCXO CMOS Oscillator 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M32002BUCJ 20.000000

DigiKey Part Number
3655-M32002BUCJ20.000000-ND
Manufacturer
Manufacturer Product Number
M32002BUCJ 20.000000
Description
9x14 mm, 3.3 Volt, CMOS, VCXO
Customer Reference
Detailed Description
VCXO CMOS Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Absolute Pull Range (APR)
±100ppm
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
90mA
Base Resonator
Mounting Type
Surface Mount
Type
Size / Dimension
0.560" L x 0.385" W (14.22mm x 9.78mm)
Output
CMOS
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Mtron
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.