


M32002BGPJ 240.000000 | |
|---|---|
DigiKey Part Number | 3655-M32002BGPJ240.000000-ND |
Manufacturer | |
Manufacturer Product Number | M32002BGPJ 240.000000 |
Description | 9x14 mm, 3.3 Volt, LVPECL, VCXO |
Customer Reference | |
Detailed Description | 240 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SOJ, 2.54mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOJ, 2.54mm pitch | |
Size / Dimension | 0.560" L x 0.385" W (14.22mm x 9.78mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |

