400 MHz VCXO PECL Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 MHz VCXO PECL Oscillator 3.3V 6-SMD, No Lead
M31006AGLN 582.500000

M31006AUPC 400.000000

DigiKey Part Number
3655-M31006AUPC400.000000-ND
Manufacturer
Manufacturer Product Number
M31006AUPC 400.000000
Description
XTAL OSC VCXO 400.0000MHZ PECL
Customer Reference
Detailed Description
400 MHz VCXO PECL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Absolute Pull Range (APR)
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
125mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.075" (1.90mm)
Output
PECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 56 days from Mtron
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.