
M244TCN 4.000000 | |
|---|---|
DigiKey Part Number | 3655-M244TCN4.000000-ND |
Manufacturer | |
Manufacturer Product Number | M244TCN 4.000000 |
Description | 5x7 mm, 3.3 Volt, HCMOS/TTL Comp |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Tri-State (Output Enable) | Height - Seated (Max) 0.075" (1.90mm) |

