20 MHz ±30ppm Crystal 18pF 25 Ohms HC-49 Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±30ppm Crystal 18pF 25 Ohms HC-49 Gull Wing
mp1

HC49U/N-R 20.000000

DigiKey Part Number
3655-HC49U/N-R20.000000-ND
Manufacturer
Manufacturer Product Number
HC49U/N-R 20.000000
Description
HC-49UN CRYSTAL RESONATOR / FUND
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 25 Ohms HC-49 Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
25 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Size / Dimension
0.512" L x 0.435" W (13.00mm x 11.05mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.245" (6.20mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Mtron
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.