
ZB3270 | |
|---|---|
DigiKey Part Number | ZB3270-ND |
Manufacturer | |
Manufacturer Product Number | ZB3270 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Orientation Vertical |
Current Rating (Amps) 10 A | Termination Style Solder Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0031.1758 | SCHURTER Inc. | 0 | 486-1056-ND | 6,18000 € | Similar |


