


ZA5350 | |
|---|---|
DigiKey Part Number | ZA5350-ND |
Manufacturer | |
Manufacturer Product Number | ZA5350 |
Description | BATTERY CONT CLIP LEAD ACID WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Lead Acid 1 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | ZA5350 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Termination Style Wire Leads with Connector |
Style Contact Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,35800 € | 43,58 € |
| 25 | 4,08520 € | 102,13 € |
| 50 | 3,89040 € | 194,52 € |
| 100 | 3,70450 € | 370,45 € |
| 300 | 3,42820 € | 1.028,46 € |
| 500 | 3,30690 € | 1.653,45 € |
| 1.000 | 3,14919 € | 3.149,19 € |
| 2.500 | 2,95227 € | 7.380,68 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

