
ZA2030 | |
|---|---|
DigiKey Part Number | ZA2030-ND |
Manufacturer | |
Manufacturer Product Number | ZA2030 |
Description | AUTO POWER SOCKET 12V |
Customer Reference | |
Detailed Description | Auto Power Socket Cigarette Lighter Assembly 12 V Wall Mountable |
EDA/CAD Models | ZA2030 Models |
Category | Type Auto Power Socket |
Manufacturer MPD (Memory Protection Devices) | Specifications Wall Mountable |
Packaging Bulk | Voltage - Rated 12 V |
Part Status Obsolete |

