ZA1091 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MPD (Memory Protection Devices)
In Stock: 316
Unit Price: 9,84000 €
Datasheet

Similar


MPD (Memory Protection Devices)
In Stock: 112
Unit Price: 3,34000 €
Datasheet
MPD 12 V Auto Plugs | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZA1091

DigiKey Part Number
ZA1091-ND
Manufacturer
Manufacturer Product Number
ZA1091
Description
AUTO POWER PLUG 12V 3A BLACK
Customer Reference
Detailed Description
Auto Power Plug Cigarette Lighter Assembly 12 V 3 A Phenolic, Fused Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MPD (Memory Protection Devices)
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Auto Power Plug
Specifications
Phenolic, Fused
Current Rating (Amps)
3 A
Color
Black
Voltage - Rated
12 V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes