ZA1090 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MPD (Memory Protection Devices)
In Stock: 213
Unit Price: 9,79000 €
Datasheet

Similar


MPD (Memory Protection Devices)
In Stock: 402
Unit Price: 3,32000 €
Datasheet
MPD 12 V Auto Plugs | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZA1090

DigiKey Part Number
ZA1090-ND
Manufacturer
Manufacturer Product Number
ZA1090
Description
AUTO POWER PLUG 12V 3A BLACK
Customer Reference
Detailed Description
Auto Power Plug Cigarette Lighter Assembly 12 V 3 A Phenolic, Fused, Illuminated Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
Phenolic, Fused, Illuminated
Manufacturer
MPD (Memory Protection Devices)
Current Rating (Amps)
3 A
Packaging
Bulk
Color
Black
Part Status
Obsolete
Voltage - Rated
12 V
Type
Auto Power Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BH510DWMPD (Memory Protection Devices)213BH510DW-ND9,79000 €Direct
ZA1010MPD (Memory Protection Devices)402ZA1010-ND3,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes