
SNT5-4-BRASS | |
|---|---|
DigiKey Part Number | SNT5-4-BRASS-ND |
Manufacturer | |
Manufacturer Product Number | SNT5-4-BRASS |
Description | BATT CONT SPR AA 2 CELL PC PIN |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AA 2 Cell PC Pin |
Datasheet | Datasheet |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Obsolete | Mounting Type PCB, Through Hole |
Battery Type, Function Cylindrical, Contact (Dual) | Termination Style PC Pin |



