
SBH331AS-WH | |
|---|---|
DigiKey Part Number | SBH331AS-WH-ND |
Manufacturer | |
Manufacturer Product Number | SBH331AS-WH |
Description | BATTERY HOLDER AA 3 CELL LEADS |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Height Above Board | 0.730" (18.50mm) | |
Operating Temperature | -40°C ~ 170°C | |
Base Product Number |









