
SBC331AS | |
|---|---|
DigiKey Part Number | SBC331AS-ND |
Manufacturer | |
Manufacturer Product Number | SBC331AS |
Description | BATTERY HOLDER AA 3 CELL SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell SMD (SMT) Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |








