
HBTX15CON | |
|---|---|
DigiKey Part Number | 61-HBTX15CON-ND |
Manufacturer | |
Manufacturer Product Number | HBTX15CON |
Description | IR BEAM TX W/CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | HBTX15CON Models |
Category | Part Status Active |
Manufacturer MPD (Memory Protection Devices) | Voltage - Supply 9V ~ 30V |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Bag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,30000 € | 31,30 € |
| 5 | 28,73800 € | 143,69 € |
| 10 | 27,78400 € | 277,84 € |
| 25 | 26,64680 € | 666,17 € |
| 50 | 25,86800 € | 1.293,40 € |
| 100 | 25,15360 € | 2.515,36 € |
| Unit Price without VAT: | 31,30000 € |
|---|---|
| Unit Price with VAT: | 37,24700 € |

