
HBRXPO15 | |
|---|---|
DigiKey Part Number | 61-HBRXPO15-ND |
Manufacturer | |
Manufacturer Product Number | HBRXPO15 |
Description | SENSOR OPT IR MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0" ~ 590.551" (0m ~ 15m) |
Datasheet | Datasheet |
EDA/CAD Models | HBRXPO15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0" ~ 590.551" (0m ~ 15m) | |
Voltage - Supply | 9V ~ 30V | |
Connection Method | Quick Connect | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,22000 € | 24,22 € |
| 5 | 22,17400 € | 110,87 € |
| 10 | 21,41300 € | 214,13 € |
| 25 | 20,50440 € | 512,61 € |
| 50 | 19,88220 € | 994,11 € |
| 100 | 19,31160 € | 1.931,16 € |
| Unit Price without VAT: | 24,22000 € |
|---|---|
| Unit Price with VAT: | 28,82180 € |

