Proximity Optical Sensor 0" ~ 590.551" (0m ~ 15m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBRXNC15

DigiKey Part Number
61-HBRXNC15-ND
Manufacturer
Manufacturer Product Number
HBRXNC15
Description
SENSOR OPT IR MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0" ~ 590.551" (0m ~ 15m)
Datasheet
 Datasheet
EDA/CAD Models
HBRXNC15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MPD (Memory Protection Devices)
Series
Packaging
Bag
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0" ~ 590.551" (0m ~ 15m)
Voltage - Supply
9V ~ 30V
Connection Method
Quick Connect
Ingress Protection
IP65
Cable Length
-
Adjustment Type
-
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,92000 €23,92 €
521,89800 €109,49 €
1021,14700 €211,47 €
2520,24920 €506,23 €
5019,63500 €981,75 €
10019,07150 €1.907,15 €
Manufacturers Standard Package
Unit Price without VAT:23,92000 €
Unit Price with VAT:28,46480 €