


EP505A | |
|---|---|
DigiKey Part Number | EP505A-ND |
Manufacturer | |
Manufacturer Product Number | EP505A |
Description | CONN PWR PLUG 1X3.8MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.00mm ID (0.039"), 3.80mm OD (0.150") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | EP505A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.80mm OD (0.150") | |
Actual Diameter | 0.039" (1.00mm ID), 0.150" (3.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.378" (9.60mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polypropylene (PP) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,21800 € | 12,18 € |
| 25 | 1,14120 € | 28,53 € |
| 50 | 1,08640 € | 54,32 € |
| 100 | 1,03450 € | 103,45 € |
| 300 | 0,95733 € | 287,20 € |
| 500 | 0,92342 € | 461,71 € |
| 1.000 | 0,87934 € | 879,34 € |
| 2.500 | 0,82431 € | 2.060,78 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

