


DU1-M-306 | |
|---|---|
DigiKey Part Number | DU1-M-306-ND |
Manufacturer | |
Manufacturer Product Number | DU1-M-306 |
Description | BATT CONTACT SPRING AA 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AA Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | DU1-M-306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,94720 € | 47,36 € |
| 100 | 0,89560 € | 89,56 € |
| 300 | 0,81953 € | 245,86 € |
| 500 | 0,78636 € | 393,18 € |
| 1.000 | 0,74352 € | 743,52 € |
| 2.500 | 0,69044 € | 1.726,10 € |
| 5.000 | 0,65282 € | 3.264,10 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




