


CB-AA-PC-POS | |
|---|---|
DigiKey Part Number | CB-AA-PC-POS-ND |
Manufacturer | |
Manufacturer Product Number | CB-AA-PC-POS |
Description | BATTERY CONTACT SPRING AA PC PIN |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) AA Cell PC Pin |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Mounting Type PCB, Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Height Above Board 0.550" (13.97mm) |
Battery Type, Function Cylindrical, Contact (Single) | Operating Temperature -10°C ~ 100°C |
Style Contact Spring (Leaf) |




