BU2032-1-HD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MPD (Memory Protection Devices)
In Stock: 359
Unit Price: 1,10000 €
Datasheet
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BU2032-1-HD

DigiKey Part Number
BU2032-1-HD-ND
Manufacturer
Manufacturer Product Number
BU2032-1-HD
Description
BATTERY HOLDER COIN 20MM SMD
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BU2032-1-HD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.205" (5.20mm)
Operating Temperature
-40°C ~ 280°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes