


BS3T-MC | |
|---|---|
DigiKey Part Number | BS3T-MC-ND |
Manufacturer | |
Manufacturer Product Number | BS3T-MC |
Description | BATT CONNECTOR SNAP 9V 3" LEADS |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 3" (76.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | BS3T-MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 3" (76.2mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |



