Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BS12I-NICAD

DigiKey Part Number
BS12I-NICAD-ND
Manufacturer
Manufacturer Product Number
BS12I-NICAD
Description
BATT CONNECTOR SNAP 9V 12" LEADS
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Connector, Snap
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Obsolete
Mounting Type
Free Hanging
Battery Type, Function
9V, Snap Connector
Termination Style
Wire Leads - 12" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.