
BS12I-HD | |
|---|---|
DigiKey Part Number | 61-BS12I-HD-ND |
Manufacturer | |
Manufacturer Product Number | BS12I-HD |
Description | BATTERY CONNECTOR SNAP 9V LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BS12I-HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads | |
Features | - | |
Height Above Board | 0.150" (3.81mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,76070 € | 76,07 € |
| Unit Price without VAT: | 0,76070 € |
|---|---|
| Unit Price with VAT: | 0,90523 € |

