



BRX1-2477-SM | |
|---|---|
DigiKey Part Number | BRX1-2477-SMTR-ND - Tape & Reel (TR) BRX1-2477-SMCT-ND - Cut Tape (CT) BRX1-2477-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRX1-2477-SM |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BRX1-2477-SM Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 2477 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.343" (8.70mm) |
Style Retainer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,68460 € | 34,23 € |
| 100 | 0,64740 € | 64,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,61215 € | 122,43 € |
| 400 | 0,57875 € | 231,50 € |
| 600 | 0,56012 € | 336,07 € |
| 1.000 | 0,53745 € | 537,45 € |
| 1.400 | 0,52304 € | 732,26 € |
| 2.000 | 0,50817 € | 1.016,34 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |










