
BRX1-2032-PC | |
|---|---|
DigiKey Part Number | 61-BRX1-2032-PCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BRX1-2032-PC |
Description | 2032 GLIDER ONLY, NO TRAY, (TAPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BRX1-2032-PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.270" (6.85mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52596 € | 262,98 € |
| Unit Price without VAT: | 0,52596 € |
|---|---|
| Unit Price with VAT: | 0,62589 € |

