
BRX1-0005 | |
|---|---|
DigiKey Part Number | 61-BRX1-0005-ND |
Manufacturer | |
Manufacturer Product Number | BRX1-0005 |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BRX1-0005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1632 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.145" (3.68mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,28760 € | 14,38 € |
| 100 | 0,27200 € | 27,20 € |
| 300 | 0,24887 € | 74,66 € |
| 500 | 0,23880 € | 119,40 € |
| 1.000 | 0,22579 € | 225,79 € |
| 2.500 | 0,20967 € | 524,17 € |
| 5.000 | 0,19824 € | 991,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


