
BK-961-TR | |
|---|---|
DigiKey Part Number | 61-BK-961-TR-ND - Tape & Reel (TR) 61-BK-961-TRCT-ND - Cut Tape (CT) 61-BK-961-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-961-TR |
Description | BATT RETAINER COIN 16MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 1620 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Retainer | Termination Style PC Pin |
Style Retainer | Height Above Board 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,48100 € | 24,05 € |
| 100 | 0,45480 € | 45,48 € |
| 250 | 0,42232 € | 105,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,39625 € | 217,94 € |
| 1.100 | 0,37466 € | 412,13 € |
| 1.650 | 0,36258 € | 598,26 € |
| 2.750 | 0,34792 € | 956,78 € |
| 3.850 | 0,33858 € | 1.303,53 € |
| 5.500 | 0,32896 € | 1.809,28 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

