
BK-960-TR | |
|---|---|
DigiKey Part Number | 61-BK-960-TR-ND - Tape & Reel (TR) 61-BK-960-TRCT-ND - Cut Tape (CT) 61-BK-960-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-960-TR |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-960-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1620 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,46050 € | 46,05 € |
| 250 | 0,42764 € | 106,91 € |
| 500 | 0,40434 € | 202,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,37937 € | 417,31 € |
| 2.200 | 0,35870 € | 789,14 € |
| 3.300 | 0,34714 € | 1.145,56 € |
| 5.500 | 0,33310 € | 1.832,05 € |
| 7.700 | 0,32416 € | 2.496,03 € |
| 11.000 | 0,31495 € | 3.464,45 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

