


BK-950-TR | |
|---|---|
DigiKey Part Number | 61-BK-950-TR-ND - Tape & Reel (TR) 61-BK-950-TRCT-ND - Cut Tape (CT) 61-BK-950-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-950-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-950-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.212" (5.38mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,70400 € | 7,04 € |
| 50 | 0,61840 € | 30,92 € |
| 100 | 0,58460 € | 58,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,52268 € | 209,07 € |
| 800 | 0,49419 € | 395,35 € |
| 1.200 | 0,47826 € | 573,91 € |
| 2.000 | 0,45892 € | 917,84 € |
| 2.800 | 0,44660 € | 1.250,48 € |
| 4.000 | 0,43391 € | 1.735,64 € |
| 10.000 | 0,40293 € | 4.029,30 € |
| 20.000 | 0,38098 € | 7.619,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



