Battery Retainer Coin, 12.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-941

DigiKey Part Number
61-BK-941-ND
Manufacturer
Manufacturer Product Number
BK-941
Description
BATT RETAINER COIN 12MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BK-941 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
1220, 1225
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
-
Height Above Board
0.095" (2.41mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.375
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,44600 €4,46 €
500,39180 €19,59 €
1000,37040 €37,04 €
2500,34396 €85,99 €
5000,32524 €162,62 €
1.0000,30752 €307,52 €
2.5000,28556 €713,90 €
5.0000,27001 €1.350,05 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €