
BK-941-TR | |
|---|---|
DigiKey Part Number | 61-BK-941-TR-ND - Tape & Reel (TR) 61-BK-941-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK-941-TR |
Description | BATT RETAINER COIN 12MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-941-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220, 1225 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,52480 € | 26,24 € |
| 100 | 0,49620 € | 49,62 € |
| 250 | 0,46076 € | 115,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,43233 € | 237,78 € |
| 1.100 | 0,40876 € | 449,64 € |
| 1.650 | 0,39558 € | 652,71 € |
| 2.750 | 0,37958 € | 1.043,85 € |
| 3.850 | 0,36939 € | 1.422,15 € |
| 5.500 | 0,35889 € | 1.973,89 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

