
BK-940 | |
|---|---|
DigiKey Part Number | 61-BK-940-ND |
Manufacturer | |
Manufacturer Product Number | BK-940 |
Description | BATTERY RETAINER COIN 12MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-940 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 1220, 1225 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,33968 € | 84,92 € |
| 500 | 0,32120 € | 160,60 € |
| 1.000 | 0,30369 € | 303,69 € |
| 2.500 | 0,28201 € | 705,02 € |
| 5.000 | 0,26665 € | 1.333,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

