



BK-915-TR | |
|---|---|
DigiKey Part Number | BK-915-TR-ND - Tape & Reel (TR) BK-915-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK-915-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 72 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-915-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.120" (3.05mm) | |
Operating Temperature | -40°C ~ 270°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,52960 € | 26,48 € |
| 100 | 0,50080 € | 50,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,38466 € | 134,63 € |
| 700 | 0,36370 € | 254,59 € |
| 1.050 | 0,35198 € | 369,58 € |
| 1.750 | 0,33774 € | 591,04 € |
| 2.450 | 0,32868 € | 805,27 € |
| 3.500 | 0,31934 € | 1.117,69 € |
| 8.750 | 0,29654 € | 2.594,73 € |
| 17.500 | 0,29150 € | 5.101,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



