



BK-912-G | |
|---|---|
DigiKey Part Number | BK-912-G-ND |
Manufacturer | |
Manufacturer Product Number | BK-912-G |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-912-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.169" (4.30mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,83640 € | 83,64 € |
| Unit Price without VAT: | 0,83640 € |
|---|---|
| Unit Price with VAT: | 0,99532 € |

