
BK-6210 | |
|---|---|
DigiKey Part Number | 61-BK-6210-ND |
Manufacturer | |
Manufacturer Product Number | BK-6210 |
Description | BATTERY HOLDER A 2 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) A 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-6210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.720" (18.29mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,04100 € | 30,41 € |
| 50 | 2,67020 € | 133,51 € |
| 100 | 2,52470 € | 252,47 € |
| 250 | 2,34448 € | 586,12 € |
| 500 | 2,21676 € | 1.108,38 € |
| 1.000 | 2,09596 € | 2.095,96 € |
| 4.000 | 1,87378 € | 7.495,12 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |


