


BK-6173 | |
|---|---|
DigiKey Part Number | 61-BK-6173-ND |
Manufacturer | |
Manufacturer Product Number | BK-6173 |
Description | 2 C CELL HOLDER W/4 PIN CONNECTO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 2 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Height Above Board | 0.945" (24.00mm) | |
Operating Temperature | -10°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

