



BK-6009 | |
|---|---|
DigiKey Part Number | BK-6009-ND |
Manufacturer | |
Manufacturer Product Number | BK-6009 |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BK-6009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,30350 € | 30,35 € |
| 300 | 0,26720 € | 80,16 € |
| 500 | 0,25172 € | 125,86 € |
| 1.000 | 0,23212 € | 232,12 € |
| 5.000 | 0,19197 € | 959,85 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


