


BK-57-TR | |
|---|---|
DigiKey Part Number | BK-57-TR-ND - Tape & Reel (TR) BK-57-CT-ND - Cut Tape (CT) BK-57-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-57-TR |
Description | BATTERY CONTACT CLIP AA SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-57-TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Clip | Height Above Board 0.460" (11.68mm) |
Style Contact Clip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,53680 € | 26,84 € |
| 100 | 0,50760 € | 50,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,46443 € | 139,33 € |
| 600 | 0,43912 € | 263,47 € |
| 900 | 0,42496 € | 382,46 € |
| 1.500 | 0,40777 € | 611,66 € |
| 2.100 | 0,39683 € | 833,34 € |
| 3.000 | 0,38556 € | 1.156,68 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




