


BK-5075 | |
|---|---|
DigiKey Part Number | BK-5075-ND |
Manufacturer | |
Manufacturer Product Number | BK-5075 |
Description | BATTERY HOLDER AA 6 CELL LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 6 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | BK-5075 Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 6 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,39200 € | 339,20 € |
| Unit Price without VAT: | 3,39200 € |
|---|---|
| Unit Price with VAT: | 4,03648 € |








