
BK-122-TR | |
|---|---|
DigiKey Part Number | 61-BK-122-TR-ND - Tape & Reel (TR) 61-BK-122-TRCT-ND - Cut Tape (CT) 61-BK-122-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-122-TR |
Description | BATTERY CONTACT SOLID SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-122-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Positive) | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.205" (5.20mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,26380 € | 13,19 € |
| 100 | 0,24940 € | 24,94 € |
| 250 | 0,23160 € | 57,90 € |
| 500 | 0,21896 € | 109,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20035 € | 300,52 € |
| 3.000 | 0,18943 € | 568,29 € |
| 4.500 | 0,18332 € | 824,94 € |
| 7.500 | 0,17591 € | 1.319,33 € |
| 10.500 | 0,17119 € | 1.797,50 € |
| 15.000 | 0,16632 € | 2.494,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


